text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1V222MHD6

HE Series 2200 uF 35V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Nichicon UHE1V222MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
175
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
25
$0.81
75
$0.79
200
$0.775
400
$0.765
1,250+
$0.73
Product Variant Information section