Manufacturer Part #
UHE1V392MHD
HE Series 3900 uF 35V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Nichicon UHE1V392MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UHE1V392MHD - Technical Attributes
Attributes Table
| Series: | HE |
| Type: | Radial |
| Capacitance: | 3900µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 4280mA |
| Impedance: | 0.012Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$1.14
400
$1.13
600
$1.12
1,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole