text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1V681MHD3

HE Series 680 uF 35V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2242
Product Specification Section
Nichicon UHE1V681MHD3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 680µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$353.50
USD
Quantity
Unit Price
50
$0.52
200
$0.505
750
$0.49
1,250
$0.485
2,500+
$0.47