text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A331MHD6

HE Series 330 uF 100V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nichicon UHE2A331MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,740
USA:
3,740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
25
$0.945
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section