text.skipToContent text.skipToNavigation

Manufacturer Part #

ULH2D150MNL1GS

ULH Series 15 uF 200 V 125°C 4 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon ULH2D150MNL1GS - Technical Attributes
Attributes Table
Series: ULH
Type: Radial
Capacitance: 15µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 60mA
Operating Temp-Max: 125°C
Dimension: L  10.3mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
500
$0.30
1,000
$0.295
2,000
$0.29
7,500+
$0.28
Product Variant Information section