text.skipToContent text.skipToNavigation

Manufacturer Part #

ULH2W2R2MNL1GS

LH Series 2.2 F 450 V 125 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nichicon ULH2W2R2MNL1GS - Technical Attributes
Attributes Table
Series: ULH
Type: Can - SMT
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 20mA
Lead Spacing: 3.1mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.3%
Leakage Current: 139.6µA
Dimension: L  10mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section