text.skipToContent text.skipToNavigation

Manufacturer Part #

ULT2E8R2MNL1GS

ULT Series 250 V 8.2 uF 125°C 8x10 mm 2 kHrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon ULT2E8R2MNL1GS - Technical Attributes
Attributes Table
Series: ULT
Type: Can - SMT
Capacitance: 8.2µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 30mA
Operating Temp-Max: 125°C
Dimension: H  11mm x D  8mm
Dimension (Inch): H  0.433in x D  0.315in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section