Manufacturer Part #
UPJ1E102MHD6
PJ Series 1000 F 25 V 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPJ1E102MHD6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPJ1E102MHD6 - Technical Attributes
Attributes Table
| Series: | PJ |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1310mA |
| Impedance: | 0.066Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.14% |
| Leakage Current: | 750µA |
| Dimension: | L 15mm x D 18mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.385
200
$0.375
750
$0.365
1,500
$0.36
3,750+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk