text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H222MHD

PJ Series 2200 uF 63V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1H222MHD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2300mA
Impedance: 0.024Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
50
$0.875
150
$0.855
500
$0.835
1,000
$0.82
2,000+
$0.795
Product Variant Information section