text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H471MHD

PJ Series 470 uF 50 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1H471MHD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.19A
Impedance: 48mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.00
USD
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34
Product Variant Information section