Manufacturer Part #
UPJ1J221MHD
PJ Series 220 uF 63 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2131 | ||||||||||
Product Specification Section
Nichicon UPJ1J221MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPJ1J221MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 220µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,101
USA:
1,101
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
100
$0.245
250
$0.24
750
$0.235
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole