text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1J331MHD

PJ Series 330 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Nichicon UPJ1J331MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section