text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1K391MHD6

PJ Series 390 uF 80 V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1K391MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 390µF
Rated Voltage: 80V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
50
$0.39
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section