text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ2A220MPD

PJ Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2317
Product Specification Section
Nichicon UPJ2A220MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
332
USA:
332
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
150
$0.125
400
$0.122
1,250
$0.12
2,500
$0.118
7,500+
$0.114