text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1C221MPD

PM Series 220 uF 16V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPM1C221MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
200
$0.119
500
$0.117
1,500
$0.115
3,000
$0.113
10,000+
$0.109