Manufacturer Part #
UPM1H101MPD6
PM Series 100 uF 50 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Nichicon UPM1H101MPD6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPM1H101MPD6 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,647
USA:
6,647
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
125
$0.19
300
$0.187
1,000
$0.183
2,000
$0.18
5,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole