Manufacturer Part #
UPM1H121MPD1TD
PM Series 120 uF 50 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1H121MPD1TD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 120µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1,000
$0.161
2,000
$0.159
3,000
$0.157
5,000
$0.156
10,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole