text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V101MPD

UPM Series 100 uF 35 V 3 kHrs 105°C Ø8x11.5 mm LS=3.5 mm Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Nichicon UPM1V101MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,874
USA:
7,874
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
150
$0.151
400
$0.148
1,250
$0.145
2,500
$0.143
7,500+
$0.138
Product Variant Information section