text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V181MPD6

PM Series 180 uF 35 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1V181MPD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 180µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.80
USD
Quantity
Unit Price
125
$0.186
300
$0.183
1,000
$0.178
2,000
$0.176
5,000+
$0.17
Product Variant Information section