text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM2A330MPD6

PM Series 33 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM2A330MPD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 33µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
500
$0.14
1,500
$0.138
2,500
$0.136
7,500
$0.134
12,500+
$0.131
Product Variant Information section