text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1H471MHD1TO

PS Series 470 uF 50 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Nichicon UPS1H471MHD1TO - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$637.50
USD
Quantity
Unit Price
500
$0.26
1,000
$0.255
7,500+
$0.245
Product Variant Information section