text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1J101MPD1TD

UPS Series 100 uF 63 V 2 kHrs 105°C Ø10x12.5 mm LS=5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Nichicon UPS1J101MPD1TD - Technical Attributes
Attributes Table
Series: UPS
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 195mA
Impedance: 310mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  14mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.00
USD
Quantity
Unit Price
500
$0.134
1,500
$0.132
2,500
$0.13
7,500
$0.128
12,500+
$0.126
Product Variant Information section