text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1J102MHD1AA

PS Series 1000uF 63V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS1J102MHD1AA - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
630
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.10
USD
Quantity
Unit Price
40
$0.49
125
$0.475
300
$0.47
750
$0.46
2,000+
$0.44
Product Variant Information section