Manufacturer Part #
UPS2A101MHD
PS Series 100 uF 100V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Nichicon UPS2A101MHD - Product Specification
Nichicon UPS2A101MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole