text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS2A221MHD

PS Series 220 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS2A221MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Unit Price
40
$0.53
125
$0.52
300
$0.51
750
$0.50
2,000+
$0.48
Product Variant Information section