text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS2A330MPD

PS Series 33 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS2A330MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 33µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
8000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$976.00
USD
Quantity
Unit Price
150
$0.133
400
$0.131
1,250
$0.128
2,500
$0.126
7,500+
$0.122
Product Variant Information section