text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1C471MPD1TD

UPW Series 16 V 470 uF 105'c 10 x 14 mm LS=5mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPW1C471MPD1TD - Technical Attributes
Attributes Table
Series: UPW
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 570mA
Impedance: 90mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  14mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
500
$0.147
1,500
$0.144
2,500
$0.143
5,000
$0.141
10,000+
$0.138