text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H221MPD6TD

PW Series 220 uF 50 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1H221MPD6TD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1030mA
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$182.00
USD
Quantity
Unit Price
500
$0.182
1,500
$0.178
2,500
$0.177
5,000
$0.174
10,000+
$0.171
Product Variant Information section