text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J101MPD

PW Series 100 uF 63 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPW1J101MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 540mA
Impedance: 256mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
400
$0.146
1,250
$0.143
2,500
$0.141
7,500+
$0.136