text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J391MHD6

PW Series 390 uF 63 V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Nichicon UPW1J391MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.69A
Impedance: 86mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
18,338
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
125
$0.44
300
$0.435
750
$0.425
2,000+
$0.41
Product Variant Information section