text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J471MHD3

PW Series 470 uF 63 V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Nichicon UPW1J471MHD3 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.77A
Impedance: 59mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
275
USA:
275
3,475
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.20
USD
Quantity
Unit Price
40
$0.505
125
$0.49
300
$0.48
750
$0.475
2,000+
$0.455
Product Variant Information section