text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J681MHD6

PW Series 63 V 680 uF 105°C Ø12.5x35.5mm LS=5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2437
Product Specification Section
Nichicon UPW1J681MHD6 - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.27A
Impedance: 47mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
53,400
USA:
53,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.335
2,500+
$0.32