text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V151MPD

PW Series 150 uF 35 V 105°C Ø8 x 11.5mm LS=3.5mmRadial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1V151MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 117mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.30
USD
Quantity
Unit Price
400
$0.0932
1,000
$0.0911
4,000
$0.0879
6,000
$0.087
15,000+
$0.0835
Product Variant Information section