text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A102MHD

PW Series 1000uF 100V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW2A102MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.52A
Impedance: 47mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Unit Price
20
$1.36
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section