text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A561MHD

PW Series 560 uF 100V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Nichicon UPW2A561MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.37A
Impedance: 68mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
25
$0.925
75
$0.905
200
$0.885
400
$0.87
1,250+
$0.83
Product Variant Information section