text.skipToContent text.skipToNavigation

Manufacturer Part #

URS1H471MHD1TN

RS Series 470 uF 50 V 85°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon URS1H471MHD1TN - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.75
USD
Quantity
Unit Price
250
$0.315
750
$0.31
1,250
$0.305
2,500
$0.30
5,000+
$0.295
Product Variant Information section