Manufacturer Part #
UUD0J102MNL1GS
UD Series 1000 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Nichicon UUD0J102MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD0J102MNL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 1000µF |
| Rated Voltage: | 6.3V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
500
$0.171
1,500
$0.168
2,500
$0.166
5,000
$0.164
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount