text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD0J331MCL1GS

UD Series 330 uF 6.3 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UUD0J331MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 330µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
1
$0.124
10
$0.117
40
$0.112
125
$0.109
400+
$0.103