text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1C220MCL1GS

UD Series 22 uF 16 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2615
Product Specification Section
Nichicon UUD1C220MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
4,000
$0.11
10,000
$0.108
15,000+
$0.107