text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1E471MNL1GS

UD Series 470 uF 25 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nichicon UUD1E471MNL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 90mΩ
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.265
Product Variant Information section