text.skipToContent text.skipToNavigation

Manufacturer Part #

UUJ2A221MNQ1MS

UJ Series 220 uF 100 V 105°C Ø18 x 16.5mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Nichicon UUJ2A221MNQ1MS - Technical Attributes
Attributes Table
Series: UJ
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Operating Temp Range: -55°C to +105°C
Ripple Current: 440mA
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,250
Singapore:
4,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$100.00
USD
Quantity
Unit Price
125
$0.80
375
$0.78
500
$0.775
1,250
$0.76
1,875+
$0.74
Product Variant Information section