text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX1A471MNL1GS

UX Series 470 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUX1A471MNL1GS - Technical Attributes
Attributes Table
Capacitance: 470µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
500
$0.189
1,500
$0.185
2,000
$0.184
5,000
$0.181
7,500+
$0.178
Product Variant Information section