text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX1E470MCL1GS

UX Series 47 uF 25 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUX1E470MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
1,000
$0.14
2,000
$0.139
4,000
$0.137
5,000
$0.136
15,000+
$0.133
Product Variant Information section