text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX1J220MNL1GS

UX Series 22 uF 63 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Nichicon UUX1J220MNL1GS - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
Germany:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$67.00
USD
Quantity
Unit Price
500
$0.134
1,500
$0.132
2,500
$0.13
7,500
$0.128
12,500+
$0.125
Product Variant Information section