text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX1V221MNL1GS

UX Series 220 uF 35 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2533
Product Specification Section
Nichicon UUX1V221MNL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,500
USA:
6,500
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.163
10,000+
$0.16