text.skipToContent text.skipToNavigation

Manufacturer Part #

UVK1C102MPD

UVK Series 1000 uF 16V 85°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Nichicon UVK1C102MPD - Technical Attributes
Attributes Table
Series: VK
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Operating Temp Range: -40°C to +85°C
Ripple Current: 700mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
36
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.22
USD
Quantity
Unit Price
150
$0.145
400
$0.143
1,250
$0.14
2,500
$0.138
7,500+
$0.133
Product Variant Information section