text.skipToContent text.skipToNavigation

Manufacturer Part #

UVP1H220MPD

VP Series 22 uF 50 V 85°C Ø8 x 11.5 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nichicon UVP1H220MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,879
USA:
9,879
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.75
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,000
$0.183
2,000
$0.181
5,000+
$0.174
Product Variant Information section