Manufacturer Part #
UVP1J101MHD1TO
VP Series 100 F 63 V 85°C Ø 12.5 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVP1J101MHD1TO - Technical Attributes
Attributes Table
| Series: | UVP |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 320mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.12% |
| Leakage Current: | 189µA |
| Dimension: | L 20mm x D 12.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
5,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack