text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR0J102MPD

VR Series 1000uF 6.3V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Nichicon UVR0J102MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 540mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,985
USA:
2,985
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
150
$0.14
400
$0.137
1,250
$0.135
2,500
$0.133
7,500+
$0.128
Product Variant Information section