Manufacturer Part #
UVR0J332MPD
VR Series 3300 uF 6.3 V 85°C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
Nichicon UVR0J332MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVR0J332MPD - Technical Attributes
Attributes Table
| Series: | VR |
| Type: | Radial |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1.19A |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
249
USA:
249
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
150
$0.14
400
$0.137
1,250
$0.134
2,500
$0.132
7,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole